Vishay CRCW 2.32kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 169-4321
- Mfr. Part No.:
- CRCW06032K32FKEA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
PHP1,045.00
(exc. VAT)
PHP1,170.40
(inc. VAT)
- RS Stock No.:
- 169-4321
- Mfr. Part No.:
- CRCW06032K32FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.32kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.32kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Kamaya RMC 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Kamaya RMC 820Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CRL 3.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

