Panasonic ERJ6RS 130 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR13V
- RS Stock No.:
- 721-5401
- Mfr. Part No.:
- ERJ6RSFR13V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP20.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP66.90
(exc. VAT)
PHP74.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP13.38 | PHP66.90 | - |
| 50 - 120 | PHP12.978 | PHP64.89 | PHP20.10 |
| 125 - 245 | PHP12.46 | PHP62.30 | PHP115.00 |
| 250 - 495 | PHP11.838 | PHP59.19 | PHP385.50 |
| 500 + | PHP11.128 | PHP55.64 | PHP1,126.00 |
*price indicative
- RS Stock No.:
- 721-5401
- Mfr. Part No.:
- ERJ6RSFR13V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 130mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tab | |
| Height | 600μm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 130mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tab | ||
Height 600μm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RS 130 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR13V
- Panasonic ERJ6RS 160 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR16V
- Panasonic ERJ6RS 120 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR12V
- Panasonic ERJ6RS 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - ERJ6RSFR20V
- Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- TE Connectivity CRG 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F68K
- Vishay CRCW 14 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080514K0FKEA
- Vishay CRCW 2.7 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08052M70FKEA
