Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- RS Stock No.:
- 199-5711
- Mfr. Part No.:
- RC0805FR-07390RL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP73.60
(exc. VAT)
PHP82.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from November 13, 2026
- Plus 5,000 unit(s) shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP0.736 | PHP73.60 | - |
| 500 - 900 | PHP0.675 | PHP67.50 | 8% |
| 1000 - 1900 | PHP0.613 | PHP61.30 | 16% |
| 2000 + | PHP0.491 | PHP49.10 | 33% |
*price indicative
- RS Stock No.:
- 199-5711
- Mfr. Part No.:
- RC0805FR-07390RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 390Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
RoHS Status: Exempt
Yageo 390O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- Yageo RC_L 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-071RL
- Yageo RC_L 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0733KL
- Yageo RC_L 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0768KL
- Yageo RC_L 15 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0715KL
- Yageo RC_L 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07150KL
- Yageo RC_L 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-071R5L
- Yageo RC_L 75 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0775RL
