RS PRO 36.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP1,370.00

(exc. VAT)

PHP1,530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 20000PHP0.137PHP1,370.00
30000 - 30000PHP0.134PHP1,340.00
40000 - 40000PHP0.13PHP1,300.00
50000 +PHP0.127PHP1,270.00

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
716-9314
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

36.5kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder Pad

Height

0.35mm

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Width

0.5mm

COO (Country of Origin):
TW

0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy