RS PRO 19.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS Stock No.:
- 716-9226
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP1,330.00
(exc. VAT)
PHP1,490.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | PHP0.133 | PHP1,330.00 |
| 30000 - 30000 | PHP0.128 | PHP1,280.00 |
| 40000 - 40000 | PHP0.122 | PHP1,220.00 |
| 50000 + | PHP0.12 | PHP1,200.00 |
*price indicative
- RS Stock No.:
- 716-9226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 19.6kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Standards/Approvals | IEC 60115-1, JIS C 5201, RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 19.6kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Standards/Approvals IEC 60115-1, JIS C 5201, RoHS | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 16 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 220 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 3.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 36 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 120 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 301 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 1.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
