RS PRO 40.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W

Get a bulk buy discount

Add 30000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP720.00

(exc. VAT)

PHP810.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 20000PHP0.072PHP720.00-
30000 - 30000PHP0.07PHP700.002%
40000 - 40000PHP0.068PHP680.005%
50000 +PHP0.067PHP670.006%

*price indicative

RS Stock No.:
716-8428
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

40.2Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Termination Style

Solder Pad

Length

1mm

Height

350μm

Width

500μm

COO (Country of Origin):
TW

0402 Format RS Series - ( 10Ω → 196Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy