Vishay MMA0204 3.9 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3908FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP132.30

(exc. VAT)

PHP148.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP5.292PHP132.30-
250 - 600PHP5.133PHP128.333%
625 - 1225PHP4.825PHP120.638%
1250 - 2475PHP4.391PHP109.7817%
2500 +PHP3.864PHP96.6026%

*price indicative

Packaging Options:
RS Stock No.:
678-7407
Distrelec Article No.:
304-34-084
Mfr. Part No.:
MMA02040C3908FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.9Ω

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Series

MMA0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.6mm

Width

1.4mm

Termination Style

Solder

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy