RS Better World

Vishay MMA0204 18 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1809FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 6%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP118.35

(exc. VAT)

PHP132.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP4.734PHP118.35-
250 - 600PHP4.418PHP110.456%
625 - 1225PHP3.785PHP94.6320%
1250 - 2475PHP3.472PHP86.8026%
2500 +PHP2.84PHP71.0040%

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
678-7255
Distrelec Article No.:
304-34-075
Mfr. Part No.:
MMA02040C1809FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

18Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Series

MMA0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.6mm

Termination Style

Solder

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy