TE Connectivity CRG 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F100K
- RS Stock No.:
- 667-8977
- Distrelec Article No.:
- 304-60-214
- Mfr. Part No.:
- CRG0402F100K
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP34.15
(exc. VAT)
PHP38.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 55,000 left, ready to ship from another location
- Final 16,250 unit(s) shipping from November 11, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 450 | PHP0.683 | PHP34.15 |
| 500 - 1200 | PHP0.662 | PHP33.10 |
| 1250 - 2450 | PHP0.642 | PHP32.10 |
| 2500 - 4950 | PHP0.623 | PHP31.15 |
| 5000 + | PHP0.604 | PHP30.20 |
*price indicative
- RS Stock No.:
- 667-8977
- Distrelec Article No.:
- 304-60-214
- Mfr. Part No.:
- CRG0402F100K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
TE Connectivity 0402 Series SMD Fixed Resistors
This range of SMD fixed resistors come from the TE Connectivity 0402 series. They are all house in a 0402 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 0402 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 0402 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0402
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
Related links
- TE Connectivity CRG 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F10R
- TE Connectivity CRG 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F10K
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F1K0
- TE Connectivity CRG 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F22K
- TE Connectivity CRG 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F4K7
- TE Connectivity CRG 13 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F13R
- TE Connectivity CRG 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F1M0
- TE Connectivity CRG 15 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRG0402F15R
