TE Connectivity CPF 680 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B680RE
- RS Stock No.:
- 666-2506
- Mfr. Part No.:
- CPF0805B680RE
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP96.94
(exc. VAT)
PHP108.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP19.388 | PHP96.94 |
| 50 - 120 | PHP18.904 | PHP94.52 |
| 125 - 245 | PHP18.432 | PHP92.16 |
| 250 - 495 | PHP17.974 | PHP89.87 |
| 500 + | PHP17.524 | PHP87.62 |
*price indicative
- RS Stock No.:
- 666-2506
- Mfr. Part No.:
- CPF0805B680RE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 300Ω - 1.58kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 680 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B680RE
- TE Connectivity CPF 680 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B680KE
- TE Connectivity CPF 680 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B680KE
- TE Connectivity CPF 51 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B51RE
- TE Connectivity CPF 2 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B2M0E
- TE Connectivity CPF 1.65 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B1K65E1
- TE Connectivity CPF 180 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B180KE
- TE Connectivity CPF 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B1M0E
