TE Connectivity CPF 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B2K0E

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP21.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP70.12

(exc. VAT)

PHP78.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 290 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP14.024PHP70.12-
50 - 120PHP13.604PHP68.02PHP21.00
125 - 245PHP13.196PHP65.98PHP103.50
250 - 495PHP12.80PHP64.00PHP306.00
500 +PHP12.416PHP62.08PHP804.00

*price indicative

Packaging Options:
RS Stock No.:
666-2064
Mfr. Part No.:
CPF0603B2K0E
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

1.55mm

Termination Style

Solder

Height

450μm

Width

800μm

COO (Country of Origin):
TW

0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C

High stability

High precision

Accurate dimensions

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy