TE Connectivity SM 2.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF32K2JT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP197.70

(exc. VAT)

PHP221.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 145 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 45PHP39.54PHP197.70-
50 - 120PHP38.354PHP191.772%
125 - 245PHP37.20PHP186.005%
250 - 495PHP36.08PHP180.408%
500 +PHP35.006PHP175.0311%

*price indicative

Packaging Options:
RS Stock No.:
647-6453
Mfr. Part No.:
SMF32K2JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Technology

Metal Film

Resistor Type

Power

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

280°C

Standards/Approvals

No

Length

10.5mm

Termination Style

Solder

Height

5mm

Width

5.5mm

SM Metal Film 3W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy