TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW2100RJT
- RS Stock No.:
- 647-5444
- Mfr. Part No.:
- SMW2100RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP237.25
(exc. VAT)
PHP265.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 5 left, ready to ship from another location
- Plus 465 left, shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP47.45 | PHP237.25 |
| 125 - 245 | PHP44.294 | PHP221.47 |
| 250 - 495 | PHP41.364 | PHP206.82 |
| 500 - 1245 | PHP39.422 | PHP197.11 |
| 1250 + | PHP36.832 | PHP184.16 |
*price indicative
- RS Stock No.:
- 647-5444
- Mfr. Part No.:
- SMW2100RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Wirewound | |
| Resistor Type | Power | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 300V | |
| Power Rating | 2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 3.55mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Wirewound | ||
Resistor Type Power | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 300V | ||
Power Rating 2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Height 3.55mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 6.7mm | ||
- COO (Country of Origin):
- TW
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW2100RJT
- TE Connectivity SM 100 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - SMW2R10JT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW21R0JT
- TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
- TE Connectivity SM 6.8 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMF26K8JT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW210RJT
- TE Connectivity SM 3.9 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW23R9JT
- TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW222RJT
