TE Connectivity RN73 147 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A147RB
- RS Stock No.:
- 614-5503
- Mfr. Part No.:
- RN73C2A147RB
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP238.37
(exc. VAT)
PHP266.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,450 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP47.674 | PHP238.37 | - |
| 50 - 120 | PHP46.242 | PHP231.21 | 3% |
| 125 - 245 | PHP44.854 | PHP224.27 | 5% |
| 250 - 495 | PHP43.512 | PHP217.56 | 8% |
| 500 + | PHP42.208 | PHP211.04 | 11% |
*price indicative
- RS Stock No.:
- 614-5503
- Mfr. Part No.:
- RN73C2A147RB
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 147Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 147Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 147 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A147RB
- TE Connectivity RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A147KDTG
- TE Connectivity RN73 147 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E147RB
- TE Connectivity RN73 20 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A20RB
- TE Connectivity RN73 17.8 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A17R8B
- TE Connectivity RN73 113 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A113KB
- TE Connectivity RN73 66.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A66K5B
- TE Connectivity RN73 21 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A21KB
