TE Connectivity SMQ 300 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW2300RJT
- RS Stock No.:
- 286-7570
- Mfr. Part No.:
- SMQW2300RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP221.37
(exc. VAT)
PHP247.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP44.274 | PHP221.37 |
| 50 - 95 | PHP37.632 | PHP188.16 |
| 100 - 245 | PHP31.94 | PHP159.70 |
| 250 - 495 | PHP26.25 | PHP131.25 |
| 500 + | PHP21.03 | PHP105.15 |
*price indicative
- RS Stock No.:
- 286-7570
- Mfr. Part No.:
- SMQW2300RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 300Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | SMQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Length | 10.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 300Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Wirewound | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series SMQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Length 10.5mm | ||
Width 5.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity SMQ 300 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW2300RJT
- TE Connectivity SMQ 1 kΩ Metal Film Surface Mount Resistor 5 % Surface 2 W - SMQF21K0JT
- TE Connectivity SMQ 22 kΩ Metal Film Surface Mount Resistor 5 % Surface 2 W - SMQF222KJT
- TE Connectivity SMQ 22 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW222RJT
- TE Connectivity SMQ 47 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW247RJT
- TE Connectivity SMQ 10 kΩ Metal Film Surface Mount Resistor 5 % Surface 2 W - SMQF210KJT
- TE Connectivity SMQ 33 kΩ Metal Film Surface Mount Resistor 5 % Surface 2 W - SMQF233KJT
- TE Connectivity SMQ 2.2 kΩ Metal Film Surface Mount Resistor 5 % Surface 2 W - SMQF22K2JT
