TE Connectivity SMQ 100 Ω Wirewound Surface Mount Resistor 5 % Solder 1 W - SMQW14R7JT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (2000 units, on reels of 2000)*

PHP48,034.00

(exc. VAT)

PHP53,798.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 2000PHP24.017PHP48,034.00
4000 +PHP22.817PHP45,634.00

*price indicative

RS Stock No.:
286-7525
Mfr. Part No.:
SMQW14R7JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Power

Technology

Wirewound

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

1W

Mount Type

Solder

Temperature Coefficient

± 200 ppm /°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SMQ

Maximum Operating Temperature

150°C

Height

3.55mm

Length

6.7mm

Standards/Approvals

RoHS

Width

4mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy