TE Connectivity SMQ 33 kΩ Metal Film Surface Mount Resistor 5 % Surface 3 W - SMQF333KJT

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP3,312.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP33,110.50

(exc. VAT)

PHP37,084.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 500PHP66.221PHP33,110.50-
1000 - 1000PHP62.909PHP31,454.50PHP3,312.00
1500 +PHP59.765PHP29,882.50PHP9,684.00

*price indicative

RS Stock No.:
286-7471
Mfr. Part No.:
SMQF333KJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

33kΩ

Technology

Metal Film

Resistor Type

Metal Film

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

3W

Voltage

500V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SMQ

Maximum Operating Temperature

150°C

Width

7.3mm

Height

6.8mm

Length

13.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy