TE Connectivity SMQ 68 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF168KJT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP202.90

(exc. VAT)

PHP227.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 45PHP40.58PHP202.90-
50 - 95PHP34.42PHP172.1015%
100 - 245PHP29.21PHP146.0528%
250 - 495PHP24.00PHP120.0040%
500 +PHP19.262PHP96.3152%

*price indicative

Packaging Options:
RS Stock No.:
286-7391
Mfr. Part No.:
SMQF168KJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Metal Film

Tolerance

5 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4mm

Length

6.7mm

Standards/Approvals

RoHS

Height

3.55mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy