TE Connectivity 3430 33 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F33KTE

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP208.69

(exc. VAT)

PHP233.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,990 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
10 - 90PHP20.869PHP208.69-
100 - 490PHP17.899PHP178.9914%
500 - 990PHP15.218PHP152.1827%
1000 - 1990PHP12.972PHP129.7237%
2000 +PHP10.435PHP104.3549%

*price indicative

Packaging Options:
RS Stock No.:
274-7286
Mfr. Part No.:
3430H2F33KTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Terminal Chip Resistor

Technology

Thick Film

Package/Case

1020

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

2W

Voltage

200V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

3430

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

SMT

Length

2.45mm

Height

600μm

Width

5mm

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy