TE Connectivity 3430 10 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F10RTE
- RS Stock No.:
- 274-7072
- Mfr. Part No.:
- 3430A3F10RTE
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP439.39
(exc. VAT)
PHP492.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 3,920 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP43.939 | PHP439.39 | - |
| 100 - 490 | PHP39.332 | PHP393.32 | 10% |
| 500 - 990 | PHP33.871 | PHP338.71 | 22% |
| 1000 - 1990 | PHP29.264 | PHP292.64 | 33% |
| 2000 + | PHP25.681 | PHP256.81 | 41% |
*price indicative
- RS Stock No.:
- 274-7072
- Mfr. Part No.:
- 3430A3F10RTE
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Terminal Chip Resistor | |
| Package/Case | 1225 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3430 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 6.4mm | |
| Height | 650μm | |
| Standards/Approvals | AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | |
| Length | 3.2mm | |
| Termination Style | SMT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Terminal Chip Resistor | ||
Package/Case 1225 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 3W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series 3430 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 6.4mm | ||
Height 650μm | ||
Standards/Approvals AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | ||
Length 3.2mm | ||
Termination Style SMT | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3430 10 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F10RTE
- TE Connectivity 3430 10 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F10KTE
- TE Connectivity 3430 1 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F1M0TE
- TE Connectivity 3430 5.6 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F5R6TE
- TE Connectivity 3430 560 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F560KTE
- TE Connectivity 3430 2 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F2K0TE
- TE Connectivity 3430 1 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F1K0TE
- TE Connectivity 3430 33 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F33KTE
