TE Connectivity 0 Ω, 0508 Thick Film Surface Mount Fixed Resistor - 3430A2ZTD
- RS Stock No.:
- 274-7064
- Mfr. Part No.:
- 3430A2ZTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP328.90
(exc. VAT)
PHP368.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4,400 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | PHP3.289 | PHP328.90 |
| 500 - 900 | PHP2.813 | PHP281.30 |
| 1000 - 1900 | PHP2.056 | PHP205.60 |
| 2000 + | PHP1.532 | PHP153.20 |
*price indicative
- RS Stock No.:
- 274-7064
- Mfr. Part No.:
- 3430A2ZTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 0508 | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 0508 | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity 0 Ω, 0508 Thick Film Surface Mount Fixed Resistor - 3430A2ZTD
- TE Connectivity 3430 560 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F560KTD
- TE Connectivity 3430 5.6 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F5K6TD
- TE Connectivity 3430 33 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F33RTD
- TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20KTD
- TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220KTD
- TE Connectivity 3430 47 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F47RTD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1K0TD
