TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220RTD
- RS Stock No.:
- 274-7010
- Mfr. Part No.:
- 3430A2F220RTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 500 more to save PHP217.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP373.00
(exc. VAT)
PHP418.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,900 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP3.73 | PHP373.00 | - |
| 500 - 900 | PHP3.296 | PHP329.60 | PHP217.00 |
| 1000 - 1900 | PHP2.841 | PHP284.10 | PHP889.00 |
| 2000 + | PHP1.962 | PHP196.20 | PHP3,536.00 |
*price indicative
- RS Stock No.:
- 274-7010
- Mfr. Part No.:
- 3430A2F220RTD
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Terminal Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0508 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | 3430 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | SMT | |
| Length | 1.25mm | |
| Standards/Approvals | AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | |
| Width | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Terminal Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0508 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series 3430 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style SMT | ||
Length 1.25mm | ||
Standards/Approvals AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | ||
Width 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220RTD
- TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220KTD
- TE Connectivity 3430 220 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F220RTE
- TE Connectivity 3430 220 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F220KTE
- TE Connectivity 3430 220 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F220KTE
- TE Connectivity 3430 5.6 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F5K6TD
- TE Connectivity 3430 15 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F15RTD
- TE Connectivity 3430 56 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F56RTD
