TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1R0TD
- RS Stock No.:
- 274-7000
- Mfr. Part No.:
- 3430A2F1R0TD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-7000
- Mfr. Part No.:
- 3430A2F1R0TD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Terminal Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0508 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3430 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | SMT | |
| Height | 550μm | |
| Width | 2mm | |
| Length | 1.25mm | |
| Standards/Approvals | AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Terminal Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0508 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series 3430 | ||
Maximum Operating Temperature 155°C | ||
Termination Style SMT | ||
Height 550μm | ||
Width 2mm | ||
Length 1.25mm | ||
Standards/Approvals AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1R0TD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1M0TD
- TE Connectivity 3430 10 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F10KTD
- TE Connectivity 3430 33 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F33KTD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1K0TD
- TE Connectivity 3430 12 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F12RTD
- TE Connectivity 3430 47 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F47KTD
- TE Connectivity 3430 56 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F56RTD
