ROHM ESR18 11 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ110

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP361.70

(exc. VAT)

PHP405.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,800 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 400PHP3.617PHP361.70
500 - 900PHP3.212PHP321.20
1000 - 1900PHP2.778PHP277.80
2000 +PHP2.267PHP226.70

*price indicative

Packaging Options:
RS Stock No.:
264-1914
Mfr. Part No.:
ESR18EZPJ110
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

11Ω

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.2mm

Standards/Approvals

IEC 60115-8

Width

1.6mm

Termination Style

Solder

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy