ROHM ESR18 11 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ110

Bulk discount available
View bulk pricing options

Subtotal (5000 units, on reels of 5000)*

PHP8,350.00

(exc. VAT)

PHP9,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000PHP1.67PHP8,350.00
10000 - 20000PHP1.511PHP7,555.00
25000 +PHP1.192PHP5,960.00

*price indicative

RS Stock No.:
264-1913
Mfr. Part No.:
ESR18EZPJ110
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

11Ω

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Termination Style

Solder

Height

0.55mm

Length

3.2mm

Standards/Approvals

IEC 60115-8

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy