ROHM ESR10 39 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF3902
- RS Stock No.:
- 262-9325
- Mfr. Part No.:
- ESR10EZPF3902
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-9325
- Mfr. Part No.:
- ESR10EZPF3902
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 39kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR10 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 39kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR10 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8 | ||
Height 550μm | ||
Length 2mm | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Related links
- ROHM ESR10 39 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF3902
- ROHM ESR10 39 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF39R0
- ROHM ESR10 8.2 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF8201
- ROHM ESR10 11 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF11R0
- ROHM ESR10 5.6 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5R60
- ROHM ESR10 30 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF3002
- ROHM ESR10 62 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF6202
- ROHM ESR10 12 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF12R0
