ROHM ESR10 39 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF39R0

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP56.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP372.40

(exc. VAT)

PHP417.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP3.724PHP372.40-
500 - 900PHP3.612PHP361.20PHP56.00
1000 - 1900PHP3.396PHP339.60PHP328.00
2000 +PHP3.09PHP309.00PHP1,268.00

*price indicative

Packaging Options:
RS Stock No.:
262-9330
Mfr. Part No.:
ESR10EZPF39R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

39Ω

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Width

1.25mm

Height

550μm

The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.

Superior power ratings

Obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy