Panasonic ERA2V 47 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB4702X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP165.60

(exc. VAT)

PHP185.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 40PHP16.56PHP165.60
50 - 90PHP16.064PHP160.64
100 - 490PHP15.10PHP151.00
500 - 990PHP13.741PHP137.41
1000 +PHP12.092PHP120.92

*price indicative

Packaging Options:
RS Stock No.:
259-6851
Distrelec Article No.:
304-34-671
Mfr. Part No.:
ERA2VEB4702X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

47kΩ

Technology

Thin Film

Resistor Type

High Power

Package/Case

0402

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Height

350μm

Termination Style

Solder

Length

1mm

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy