Panasonic ERA2V 100 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1003X
- RS Stock No.:
- 259-6835
- Mfr. Part No.:
- ERA2VEB1003X
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP23.05
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP153.86
(exc. VAT)
PHP172.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP15.386 | PHP153.86 | - |
| 50 - 90 | PHP14.925 | PHP149.25 | PHP23.05 |
| 100 - 490 | PHP14.029 | PHP140.29 | PHP135.70 |
| 500 - 990 | PHP12.766 | PHP127.66 | PHP1,310.00 |
| 1000 + | PHP11.234 | PHP112.34 | PHP4,152.00 |
*price indicative
- RS Stock No.:
- 259-6835
- Mfr. Part No.:
- ERA2VEB1003X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA2V | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA2V | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA2V 100 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1003X
- Panasonic ERA2V 47 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB4702X
- Panasonic ERA2V 56 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB5602X
- Panasonic ERA2V 22 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB2202X
- Panasonic ERA2V 39 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB3902X
- Panasonic ERA2V 18 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1802X
- Panasonic ERA2V 82 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB8202X
- Panasonic ERA2V 27 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB2702X
