Panasonic ERA2V 18 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1802X
- RS Stock No.:
- 259-6840
- Mfr. Part No.:
- ERA2VEB1802X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP111,010.00
(exc. VAT)
PHP124,330.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP11.101 | PHP111,010.00 |
*price indicative
- RS Stock No.:
- 259-6840
- Mfr. Part No.:
- ERA2VEB1802X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 18kΩ | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA2V | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 18kΩ | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA2V | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA2V 18 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1802X
- Panasonic ERA2V 22 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB2202X
- Panasonic ERA2V 39 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB3902X
- Panasonic ERA2V 100 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1003X
- Panasonic ERA2V 27 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB2702X
- Panasonic ERA2V 33 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB3302X
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VPB1502X
- Panasonic ERA2V 68 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB6802X
