RS PRO 1.8 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1804A

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP15.15

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP305.67

(exc. VAT)

PHP342.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20PHP61.134PHP305.67-
25 - 245PHP60.528PHP302.64PHP15.15
250 - 495PHP56.898PHP284.49PHP1,059.00
500 - 1245PHP51.98PHP259.90PHP4,577.00
1250 +PHP45.85PHP229.25PHP19,105.00

*price indicative

Packaging Options:
RS Stock No.:
256-7493
Mfr. Part No.:
RSPARHV13BTC1804A
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

1.8mΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

1210

Tolerance

±0.1 %

Power Rating

7W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 1.8 mΩ


This high-performance resistor is designed for automotive applications, offering reliable performance in high voltage environments. Its thin film technology ensures precision and stability, making it Ideal for demanding conditions.

Features and Benefits


High Operating Voltage Umax Up to 1000 V: Suitable for high voltage applications

Low Voltage Coefficient <15 Ppm/V: Ensures minimal variation with voltage changes

Superior Moisture Resistivity (85℃;85% RH): Provides durability in humid conditions

AEC-Q200 Compliance: Meets automotive industry standards

Test Proven Immunity to Humidity, Moisture and Sulfur: Enhances longevity and reliability

Applications


Automotive electronics

High voltage circuits

Precision instrumentation

Additional Information


AEC-Q200 compliance ensures suitability for automotive applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy