RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A
- RS Stock No.:
- 256-7501
- Mfr. Part No.:
- RSPARHV13BTC2704A
- Manufacturer:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7501
- Mfr. Part No.:
- RSPARHV13BTC2704A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.7mΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.7mΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Tolerance ±0.1 % | ||
Power Rating 7W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 2.7 mΩ
This RS PRO automotive grade high voltage thin film flat chip resistor is designed for demanding applications requiring precision and reliability. With a resistance of 2.7 mΩ, it is Ideal for high voltage environments, offering superior performance in automotive and industrial settings.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures reliable performance in high voltage applications
Low Voltage Coefficient <15 Ppm/V: Provides stability and precision in varying voltage conditions
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid environments
AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term performance in challenging conditions
Applications
Automotive electronics
Industrial equipment
High voltage circuits
Additional Information
AEC-Q200 compliance ensures suitability for automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
- RS PRO 3 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3004A
- RS PRO 180 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1803A
- RS PRO 1 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1004A
- RS PRO 1.5 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1504A
- RS PRO 560 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC5603A
- RS PRO 150 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1503A
