KOA RN73R 100 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP1000F25
- RS Stock No.:
- 253-2994
- Mfr. Part No.:
- RN73R1ETTP1000F25
- Manufacturer:
- KOA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2994
- Mfr. Part No.:
- RN73R1ETTP1000F25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73R | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RN73R | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.
Low current noise
Rated ambient temperature 85°C
AEC-Q200 Tested
Products meet EU-RoHS requirements
Improved moisture resistance by high humidity protective coating
Related links
- KOA RN73R 100 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP1000F25
- KOA RN73R 2.4 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP2401F25
- KOA RN73R 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP2701F25
- KOA RN73R 6.8 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP6801F25
- KOA RN73R 1.8 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP1801F25
- KOA RN73R 470 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP4700F25
- KOA RN73R 10 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP1002F25
- KOA RN73R 6.2 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP6201F25
