KOA RN73R 100 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.06 W - RN73R1ETTP1000F25

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2993
Mfr. Part No.:
RN73R1ETTP1000F25
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Metal Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

RN73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Termination Style

Solder

Length

1mm

Standards/Approvals

EU, RoHS

Width

500μm

COO (Country of Origin):
JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.

Low current noise

Rated ambient temperature 85°C

AEC-Q200 Tested

Products meet EU-RoHS requirements

Improved moisture resistance by high humidity protective coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy