TE Connectivity 3503 130 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B130RFTDF

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP60,800.00

(exc. VAT)

PHP68,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
1000 +PHP60.80PHP60,800.00

*price indicative

RS Stock No.:
252-7552
Mfr. Part No.:
3503G2B130RFTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

130Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

3503

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.05mm

Width

1.55mm

Standards/Approvals

IEC 63, MIL-STD-202

Height

430μm

COO (Country of Origin):
TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity

Aluminium nitride substrate

TCR ±50ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy