TE Connectivity 3503 100 Ω, 1206 Thin Film Surface Mount Resistor ±1 % 2 W - 3503G2B100RFTDF
- RS Stock No.:
- 252-7534
- Mfr. Part No.:
- 3503G2B100RFTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-7534
- Mfr. Part No.:
- 3503G2B100RFTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3503 | |
| Maximum Operating Temperature | 155°C | |
| Height | 430μm | |
| Length | 3.05mm | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 2W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3503 | ||
Maximum Operating Temperature 155°C | ||
Height 430μm | ||
Length 3.05mm | ||
Termination Style Solder | ||
Width 1.55mm | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
- COO (Country of Origin):
- TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C
Related links
- TE Connectivity 3503 100 Ω, 1206 Thin Film Surface Mount Resistor ±1 % 2 W - 3503G2B100RFTDF
- TE Connectivity 3503 1.3 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % 2 W - 3503G2B1K3FTDF
- TE Connectivity 3503 1 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % 2 W - 3503G2B1K0FTDF
- TE Connectivity 3503 301 Ω, 1206 Thin Film Surface Mount Resistor ±1 % 2 W - 3503G2B301RFTDF
- TE Connectivity 3503 115 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B115RFTDF
- TE Connectivity 3503 24.9 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B24K9FTDF
- TE Connectivity 3503 1.05 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B1K05FTDF
- TE Connectivity 3503 30.1 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B30KFTDF
