Panasonic ERJUP6 2.7 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2701V
- RS Stock No.:
- 243-2289
- Mfr. Part No.:
- ERJUP6F2701V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP12,515.00
(exc. VAT)
PHP14,015.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP2.503 | PHP12,515.00 |
*price indicative
- RS Stock No.:
- 243-2289
- Mfr. Part No.:
- ERJUP6F2701V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.7kΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJUP6 2.7 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2701V
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- Panasonic ERJUP6 270 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2700V
- Panasonic ERJUP6 220 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2200V
- Panasonic ERJUP6 27 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F27R0V
- Panasonic ERJUP6 15 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F15R0V
- Panasonic ERJUP6 3.3 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3301V
- Panasonic ERJUP6 18 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F18R0V
