Panasonic ERJUP6 3.3 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3301V
- RS Stock No.:
- 243-2300
- Mfr. Part No.:
- ERJUP6F3301V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP405.00
(exc. VAT)
PHP454.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP4.05 | PHP405.00 | - |
| 500 - 900 | PHP3.928 | PHP392.80 | 3% |
| 1000 + | PHP3.771 | PHP377.10 | 6% |
*price indicative
- RS Stock No.:
- 243-2300
- Mfr. Part No.:
- ERJUP6F3301V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.3kΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJUP6 3.3 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3301V
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- Panasonic ERJUP6 220 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2200V
- Panasonic ERJUP6 270 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2700V
- Panasonic ERJUP6 470 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F4700V
- Panasonic ERJUP6 5.6 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5601V
- Panasonic ERJUP6 560 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5603V
- Panasonic ERJUP6 27 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F27R0V
