TE Connectivity 100 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR100FTE

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP86,732.00

(exc. VAT)

PHP97,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP21.683PHP86,732.00

*price indicative

RS Stock No.:
231-3990
Mfr. Part No.:
TLRP3A30DR100FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Standards/Approvals

No

Height

700μm

Length

6.4mm

Termination Style

Solder

Width

3.2mm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.1 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy