TE Connectivity TLRP 47 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR047FTE

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP296.90

(exc. VAT)

PHP332.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,440 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
10 - 90PHP29.69PHP296.90-
100 - 190PHP26.72PHP267.2010%
200 - 490PHP24.048PHP240.4819%
500 - 990PHP21.642PHP216.4227%
1000 +PHP19.477PHP194.7734%

*price indicative

Packaging Options:
RS Stock No.:
231-3970
Mfr. Part No.:
TLRP3A30DR047FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

47mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

380mV

Power Rating

3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TLRP

Maximum Operating Temperature

170°C

Height

700μm

Length

6.4mm

Standards/Approvals

No

Termination Style

Solder

Width

3.2mm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.047 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy