TE Connectivity 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10WR003FTD
- RS Stock No.:
- 231-3913
- Mfr. Part No.:
- TLRP2B10WR003FTD
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP58,035.00
(exc. VAT)
PHP65,000.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP11.607 | PHP58,035.00 |
*price indicative
- RS Stock No.:
- 231-3913
- Mfr. Part No.:
- TLRP2B10WR003FTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Height 550μm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 1.55mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.003 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10WR003FTD
- Yageo PA1206_L 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PA1206FRF070R003L
- TE Connectivity TLRP 30 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR030FTD
- TE Connectivity 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10DR010FTD
- Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PE1206FRF470R01L
- TE Connectivity TLRP 25 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR025FTD
- TE Connectivity TLRP 15 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR015FTD
- TE Connectivity TLRP 33 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10WR033FTD
