Panasonic ERJ H2G 0.00 Ω, 0402 Thick Film Surface Mount Resistor 0.1 W - ERJH2G0R00X
- RS Stock No.:
- 228-4416
- Distrelec Article No.:
- 304-31-621
- Mfr. Part No.:
- ERJH2G0R00X
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP307.00
(exc. VAT)
PHP344.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,800 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP3.07 | PHP307.00 | - |
| 1000 - 2400 | PHP2.947 | PHP294.70 | 4% |
| 2500 + | PHP2.825 | PHP282.50 | 7% |
*price indicative
- RS Stock No.:
- 228-4416
- Distrelec Article No.:
- 304-31-621
- Mfr. Part No.:
- ERJH2G0R00X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 0.00Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Temperature | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ H2G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 0.00Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Temperature | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Automotive Standard AEC-Q200 | ||
Series ERJ H2G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0402 package high temperature chip resistors has 0 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ H2G 0.00 Ω, 0402 Thick Film Surface Mount Resistor 0.1 W - ERJH2G0R00X
- Panasonic ERJ H2G 5.6 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ562X
- Panasonic ERJ H2G 18 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ183X
- Panasonic ERJ H2G 390 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ391X
- Panasonic ERJ H2G 1.8 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ182X
- Panasonic ERJ H2G 1.2 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ1R2X
- Panasonic ERJ H2G 39 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ393X
- Panasonic ERJ H2G 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ332X
