Panasonic ERJ H2G 0.00 Ω, 0402 Thick Film Surface Mount Resistor 0.1 W - ERJH2G0R00X

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

PHP19,950.00

(exc. VAT)

PHP22,340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +PHP1.995PHP19,950.00

*price indicative

RS Stock No.:
228-4415
Mfr. Part No.:
ERJH2G0R00X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

0.00Ω

Technology

Thick Film

Resistor Type

High Temperature

Package/Case

0402

Packaging

Punched Carrier Tape

Voltage

50V

Power Rating

0.1W

Automotive Standard

AEC-Q200

Series

ERJ H2G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

350μm

Length

1mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Width

500μm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0402 package high temperature chip resistors has 0 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy