ROHM GMR 82 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJBFWR082
- RS Stock No.:
- 215-9749
- Mfr. Part No.:
- GMR50HJBFWR082
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9749
- Mfr. Part No.:
- GMR50HJBFWR082
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 82mΩ | |
| Technology | Power Shunt | |
| Resistor Type | High Power | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Power Rating | 4W | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Series | GMR | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 5mm | |
| Width | 2.5mm | |
| Height | 400μm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 82mΩ | ||
Technology Power Shunt | ||
Resistor Type High Power | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Power Rating 4W | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Series GMR | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Length 5mm | ||
Width 2.5mm | ||
Height 400μm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
The Rohm high power low ohmic chip shunt resistors with excellent TCR characteristics. It has temperature coefficient ranges from 0 to +25℃.
High heat dissipation
Related links
- ROHM GMR 82 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJBFWR082
- ROHM GMR 5 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJAAFD5L00
- ROHM GMR 18 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJBFGR018
- ROHM GMR 27 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % Surface 4 W - GMR50HJBFKR027
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR024
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR027
- ROHM LTR 47 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR047
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR020
