ROHM GMR 27 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % Surface 4 W - GMR50HJBFKR027
- RS Stock No.:
- 215-9747
- Mfr. Part No.:
- GMR50HJBFKR027
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9747
- Mfr. Part No.:
- GMR50HJBFKR027
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 27mΩ | |
| Technology | Power Shunt | |
| Resistor Type | High Power | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 4W | |
| Temperature Coefficient | 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | GMR | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 400μm | |
| Standards/Approvals | AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8 | |
| Length | 5mm | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 27mΩ | ||
Technology Power Shunt | ||
Resistor Type High Power | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Power Rating 4W | ||
Temperature Coefficient 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series GMR | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 400μm | ||
Standards/Approvals AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8 | ||
Length 5mm | ||
Termination Style Solder | ||
Width 2.5mm | ||
The Rohm high power low ohmic chip shunt resistors with excellent TCR characteristics. It has temperature coefficient ranges from 0 to +25℃.
High heat dissipation
Related links
- ROHM GMR 27 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % Surface 4 W - GMR50HJBFKR027
- ROHM GMR 82 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJBFWR082
- ROHM GMR 18 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJBFGR018
- ROHM GMR 5 mΩ, 2010 Power Shunt Surface Mount Resistor ±1 % 4 W - GMR50HJAAFD5L00
- ROHM GMR 22 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFIR022
- ROHM GMR 33 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFMR033
- ROHM GMR 10 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFA10L0
- ROHM GMR 15 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFER015
