TE Connectivity RN73 73.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A73K2B

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP366.52

(exc. VAT)

PHP410.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 205 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 45PHP73.304PHP366.52-
50 - 120PHP71.102PHP355.513%
125 - 245PHP68.966PHP344.835%
250 - 495PHP66.894PHP334.478%
500 +PHP64.886PHP324.4311%

*price indicative

Packaging Options:
RS Stock No.:
215-4468
Mfr. Part No.:
RN73C2A73K2B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

73.2kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

2mm

Termination Style

Solder

Width

1.25mm

Height

550μm

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy