TE Connectivity CRG 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F27R

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP9.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP32.10

(exc. VAT)

PHP35.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,650 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
50 - 450PHP0.642PHP32.10-
500 - 1200PHP0.623PHP31.15PHP9.50
1250 - 2450PHP0.604PHP30.20PHP47.50
2500 - 4950PHP0.585PHP29.25PHP142.50
5000 +PHP0.567PHP28.35PHP375.00

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

PHP1,060.00

(exc. VAT)

PHP1,187.20

(inc. VAT)

RS Stock No.:
213-2058
Mfr. Part No.:
CRG0603F27R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRG

Maximum Operating Temperature

125°C

Length

1.6mm

Termination Style

Solder

Height

450μm

Width

800μm

Standards/Approvals

RoHS

TE Connectivity CRG0603 Series SMD Resistors


TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

• Pack size: 0603

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating.

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0603 pack size?

0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy