TE Connectivity CRG 12 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F12R
- RS Stock No.:
- 213-2014
- Mfr. Part No.:
- CRG0603F12R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP27.70
(exc. VAT)
PHP31.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 63,100 left, ready to ship from another location
- Final 16,700 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP0.554 | PHP27.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
PHP910.00
(exc. VAT)
PHP1,019.20
(inc. VAT)
- RS Stock No.:
- 213-2014
- Mfr. Part No.:
- CRG0603F12R
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 12Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
TE Connectivity CRG0603 Series SMD Resistors
Related links
- TE Connectivity CRG 12 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F12R
- TE Connectivity CRG 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F10R
- TE Connectivity CRG 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F22K
- TE Connectivity CRG 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F4K7
- TE Connectivity CRG 1 MΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F1M0
- TE Connectivity CRG 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F150R
- TE Connectivity CRG 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F47K
- TE Connectivity CRG 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F3K3

