Vishay CRHA 200 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF200MFKEF
- RS Stock No.:
- 211-9413
- Mfr. Part No.:
- CRHA2512AF200MFKEF
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP797.72
(exc. VAT)
PHP893.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | PHP159.544 | PHP797.72 | - |
| 100 - 495 | PHP144.832 | PHP724.16 | 9% |
| 500 - 995 | PHP124.526 | PHP622.63 | 21% |
| 1000 - 2495 | PHP108.992 | PHP544.96 | 31% |
| 2500 + | PHP93.034 | PHP465.17 | 41% |
*price indicative
- RS Stock No.:
- 211-9413
- Mfr. Part No.:
- CRHA2512AF200MFKEF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 200mΩ | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 3kV | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRHA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Length | 250μm | |
| Standards/Approvals | RoHS | |
| Width | 130μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 200mΩ | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 3kV | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRHA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Length 250μm | ||
Standards/Approvals RoHS | ||
Width 130μm | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay CRHA 200 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF200MFKEF
- Vishay CRHA 200 mΩ Thick Film Resistor ±1 % 0.6 W - CRHA2510AF200MFKEF
- Vishay CRHA 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF100MFKEF
- Vishay CRHA 30 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF30M0FKEF
- Vishay CRHA 500 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF500MFKEF
- Vishay CRHA 30 mΩ, 1206 Thick Film Resistor ±1 % Surface 0.3 W - CRHA1206AF30M0FKEF
- Vishay CRHA 100 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF100MFKEF
- Vishay CRHA 100 mΩ, 1210 Thick Film Resistor ±1 % 0.45 W - CRHA1210AF100MFKEF