Vishay CRHA 200 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF200MFKEF
- RS Stock No.:
- 211-9412
- Mfr. Part No.:
- CRHA2512AF200MFKEF
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-9412
- Mfr. Part No.:
- CRHA2512AF200MFKEF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CRHA | |
| Resistance | 200 mΩ | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Product Type | Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 1 W | |
| Automotive Standard | AEC-Q200 | |
| Length | 250 μm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | High Voltage | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Wraparound | |
| Voltage | 3 kV | |
| Width | 130 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CRHA | ||
Resistance 200 mΩ | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Product Type Resistor | ||
Tolerance ±1 % | ||
Power Rating 1 W | ||
Automotive Standard AEC-Q200 | ||
Length 250 μm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type High Voltage | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Wraparound | ||
Voltage 3 kV | ||
Width 130 μm | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay CRHA 200 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF200MFKEF
- Vishay CRHA 200 mΩ Thick Film Resistor ±1 % 0.6 W - CRHA2510AF200MFKEF
- Vishay CRHA 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF100MFKEF
- Vishay CRHA 30 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF30M0FKEF
- Vishay CRHA 500 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF500MFKEF
- Vishay CRHA 30 mΩ, 1206 Thick Film Resistor ±1 % Surface 0.3 W - CRHA1206AF30M0FKEF
- Vishay CRHA 100 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF100MFKEF
- Vishay CRHA 100 mΩ, 1210 Thick Film Resistor ±1 % 0.45 W - CRHA1210AF100MFKEF
